PDP SEO Portlet

FTSH-105-01-L-DV-A-P

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-105-01-L-DV-A-P
Secondary Manufacturer Part#: FTSH-105-01-L-DV-A-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-105-01-L-DV-A-P is a FTSH series, dual row, 1.27mm (0.050") pitch, high reliability header strip for high mating cycle applications. The FTSH series is highly configurable, it can be polarized and keyed to avoid incorrect installation."

  • Pin header connector
  • 10 number of contacts
  • Surface mount contact termination and straight connector orientation
  • Meets or exceeds MIL-DTL-55302 testing
  • Extended Life Product™ (E.L.P.™)
  • LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
  • Plating: 10µ" selective gold in contact area, matte tin on tail
  • Voltage rating is 280V AC/396V DC
  • Operating temperature range from -55°C to +125°C
  • Mates with CLP, FLE (board) and FFSD, FFTP (cable) series
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Surface Mount
10
2
1.27 mm
FTSH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5344
1000+
$1.34024
2000+
$1.14699
5000+
$0.97605
10000+
$0.80714