PDP SEO Portlet

FTSH-105-01-F-DV-K

Conn Unshrouded Header 10 POS 1.27mm Solder Straight Surface Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-105-01-F-DV-K
Secondary Manufacturer Part#: FTSH-105-01-F-DV-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-105-01-F-DV-K is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 10 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • Gold flash on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
  • Keying shroud option for mating with FFSD
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold Flash Over Nickel
Solder
10
2
1.27 mm
FTSH

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  35151.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.0874
2+
$1.5054
4+
$1.49768
8+
$1.48996
16+
$1.02134