PDP SEO Portlet

FTSH-105-01-F-DV-FR

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FTSH-105-01-F-DV-FR
Secondary Manufacturer Part#: FTSH-105-01-F-DV-FR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-105-01-F-DV-FR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 10 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • Gold flash on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold Flash
Solder
Header
Surface Mount
10
2
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:575  Mult:575  
USD $:
575+
$0.78792
2875+
$0.51675
5175+
$0.5141
10350+
$0.51145
25300+
$0.5088