FTSH-102-02-F-DH
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-102-02-F-DH
Secondary Manufacturer Part#: FTSH-102-02-F-DH
- RoHS 10 Compliant
- Tariff Charges
FTSH-102-02-F-DH is a FTSH series, dual row, 1.27mm (0.050") pitch, high reliability header strip for high mating cycle applications. The FTSH series is highly configurable, it can be polarized and keyed to avoid incorrect installation."
- Pin header connector
- 4 number of contacts
- Surface mount contact termination and right angle connector orientation
- Meets or exceeds MIL-DTL-55302 testing
- Extended Life Product™ (E.L.P.™)
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 3µ" selective gold in contact area, matte tin on tail
- Voltage rating is 280V AC/396V DC
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD, FFTP (cable) series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Right Angle | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Surface Mount | ||
| 4 | ||
| 2 | ||
| 1.27 mm | ||
| FTSH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |