FTS-110-01-F-DV
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTS-110-01-F-DV
Secondary Manufacturer Part#: FTS-110-01-F-DV
- RoHS 10 Compliant
- Tariff Charges
The FTS-110-01-F-DV is a 20-pole 2-row 1.27mm Micro Low Profile Terminal Strip with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The FTS series vertical SMT terminal strip is compatible with CLP, FFSD and FLE series connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.3A
- Complies with UL E111594 standard
- Gold flash plated contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Surface Mount | ||
| 20 | ||
| 2 | ||
| 1.27 mm | ||
| FTS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |