FTS-106-03-F-DV-TR
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTS-106-03-F-DV-TR
Secondary Manufacturer Part#: FTS-106-03-F-DV-TR
- RoHS 10 Compliant
- Tariff Charges
- Number of pins per row 6
- Micro low profile header
- Available with various post heights
- Cost saving flash gold plating available
- Available in through-hole tails
- Vertical row configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |