FTS-105-01-F-DV
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
- RoHS 10 Compliant
- Tariff Charges
The FTS-105-01-F-DV is a 10-pole 2-row 1.27mm Micro Low Profile Terminal Strip with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The FTS series vertical SMT terminal strip is compatible with CLP, FFSD and FLE series connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.3A
- Complies with UL E111594 standard
- Gold flash plated contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 3.42 mm | ||
| 6.35 x 3.42 x 4.32 mm | ||
| 4.32 mm | ||
| 6.35 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |