FTS-105-01-F-DV-P-TR
Pin Header, Low Profile Terminal Strip, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTS-105-01-F-DV-P-TR
Secondary Manufacturer Part#: FTS-105-01-F-DV-P-TR
- RoHS 10 Compliant
- Tariff Charges
FTS-105-01-F-DV-P-TR is a FTS series (1.27mm) 0.050" pitch, micro low profile header. Board mates with CLP, FLE series and cable mates with FFSD series."
- (3.05mm) 0.120" post (mates with FFSD)
- Gold flash on post, matte tin on tail plating
- Double vertical SMT row, 10 contacts
- Black liquid crystal polymer insulator, phosphor bronze terminal material
- Operating temperature range from -55°C to +125°C
- 3.4A per pin (2 pins powered) current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 10 | ||
| 2 | ||
| 1.27 mm | ||
| FTSH |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |