FTS-102-01-L-DV-FR
Conn Unshrouded HDR 4 POS 1.27mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 4 | ||
| 2 | ||
| 1.27 mm | ||
| FTS | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |