PDP SEO Portlet

FTS-102-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, FTS Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTS-102-01-L-D
Secondary Manufacturer Part#: FTS-102-01-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.

  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row through hole mounting (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6043
1000+
$0.5208
2000+
$0.429
5000+
$0.34155
10000+
$0.23946