FTR-110-03-G-D-06-P
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTR
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTR-110-03-G-D-06-P
Secondary Manufacturer Part#: FTR-110-03-G-D-06-P
- RoHS 10 Compliant
- Tariff Charges
- Optional polarization for single or double row design up to 80 pins
- Contact System: .018" (0.46 mm) square post
- Orientation: Vertical
- Pitch: .050"" (1.27 mm)
- Special Features: Locking clip option available for most rugged requirements
- Termination: Surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |