PDP SEO Portlet

FTR-110-01-S-S-TR

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Surface Mount, FTR

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: FTR-110-01-S-S-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FTR series from Samtec are surface mount micro terminal strip headers. These are unshrouded headers with 0.018" (0.46mm) square post and mates with Samtec RSM, SMS and SLM series of connectors.

  • Single row terminal strip header
  • Pitch spacing is 1.27mm (2 to 40 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Complies with UL E111594 standard
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:375  Mult:375  
Need More?
USD $:
$ 1.74198
375+
$1.74198
1125+
$1.39268
2250+
$1.3012
5250+
$1.07186
10125+
$0.82143
SubTotal:
$653.24