PDP SEO Portlet

FTR-108-02-S-D-TR

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTR

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTR-108-02-S-D-TR
Secondary Manufacturer Part#: FTR-108-02-S-D-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FTR series from Samtec are surface mount micro terminal strip headers. These are unshrouded headers with 0.018" (0.46mm) square post and mates with Samtec RSM, SMS and SLM series of connectors."

  • Double row terminal strip header
  • Pitch spacing is 1.27mm (2 to 40 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Complies with UL E111594 standard
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:425  Mult:425  
USD $:
425+
$2.10533
1275+
$1.67802
2125+
$1.56218
5100+
$1.27508
10200+
$0.955