PDP SEO Portlet

FTR-105-57-F-D

Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTR-105-57-F-D
Secondary Manufacturer Part#: FTR-105-57-F-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional polarization for single or double row design up to 80 pins
  • Contact System: .018 (0.46 mm) square post
  • Orientation: Vertical
  • Pitch: .050" (1.27 mm)
  • Special Features: Locking clip option available for most rugged requirements
  • Termination: Surface mount
"

Technical Attributes

Find Similar Parts

Description Value
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.16
1000+
$1.0945
2000+
$0.91847
5000+
$0.72263
10000+
$0.7056