FTMH-125-02-L-DV-ES-A-P-TR
PCB Header, Board-to-Board, 3.1 A, 2 Rows, 50 Contacts, Surface Mount, FTMH Series, Shrouded
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTMH-125-02-L-DV-ES-A-P-TR
Secondary Manufacturer Part#: FTMH-125-02-L-DV-ES-A-P-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Board-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount | ||
| 50 | ||
| 2 | ||
| 1 mm | ||
| FTMH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |