FTE-110-01-G-DV
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, FTE Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: FTE-110-01-G-DV
- RoHS 10 Compliant
- Tariff Charges
The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
- Dual row vertical mounting terminal strip header
- Pitch spacing is 0.8mm (5 to 90 contacts per row)
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55°C to 125°C
- 10µ" gold plated contacts
- Current rating is 2.7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |