PDP SEO Portlet

FTE-109-01-G-DV

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 18 Contacts, Surface Mount, FTE Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTE-109-01-G-DV
Secondary Manufacturer Part#: FTE-109-01-G-DV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.

  • Dual row vertical mounting terminal strip header
  • Pitch spacing is 0.8mm (5 to 90 contacts per row)
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Current rating is 2.7A
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.92
500+
$2.34477
1000+
$2.10139
2500+
$1.57988
5000+
$1.04625