FSI-130-06-L-D-M-AD-P-TR
Conn One Piece Board Stacker HDR 60 POS 1mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- 1.00 mm (.0394) pitch
- Elevated profile: 3 mm, 6 mm, 10 mm
- Optional rugged screw downs, weld tab and alignment pins
- Single and double row design up to 100 pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |