PDP SEO Portlet

FOLC-150-02-S-Q-LC

Conn Socket Strip SKT 200 POS 0.64mm Solder ST SMD Tube

Manufacturer:Samtec
Avnet Manufacturer Part #: FOLC-150-02-S-Q-LC
Secondary Manufacturer Part#: FOLC-150-02-S-Q-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized four row multi-finger Beryllium Copper contact system to 200 pins
  • Contact System: Tiger Eye
  • Orientation: Vertical
  • Pitch: .050 (1.27 mm)
  • Optional low insertion force contacts
  • Termination: Through-hole, mixed technology
"

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Receptacle
Matte Tin
260
-55 to 125 °C
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$50.59221
400+
$44.99103
600+
$20.75414
1200+
$20.62278
2400+
$20.365