PDP SEO Portlet

FOLC-125-M1-S-Q-LC

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Thru-Hole/SMD Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: FOLC-125-M1-S-Q-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized four row multi-finger Beryllium Copper contact system to 200 pins
  • Contact System: Tiger Eye
  • Orientation: Vertical
  • Pitch: .050 (1.27 mm)
  • Optional low insertion force contacts
  • Termination: Through-hole, mixed technology
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 44.68392
1+
$44.68392
100+
$29.75732
250+
$26.48675
500+
$19.47545
960+
$12.16667
SubTotal:
$44.68