PDP SEO Portlet

FOLC-120-02-S-Q-LC

Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD Tube

Manufacturer:Samtec
Avnet Manufacturer Part #: FOLC-120-02-S-Q-LC
Secondary Manufacturer Part#: FOLC-120-02-S-Q-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized four row multi-finger Beryllium Copper contact system to 200 pins
  • Contact System: Tiger Eye
  • Orientation: Vertical
  • Pitch: .050 (1.27 mm)
  • Optional low insertion force contacts
  • Termination: Through-hole, mixed technology
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.0864
100+
$20.6443
250+
$18.23684
500+
$13.14103
1000+
$9.375