FLE-110-01-G-DV
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: FLE-110-01-G-DV
Secondary Manufacturer Part#: FLE-110-01-G-DV
- RoHS 10 Compliant
- Tariff Charges
The FLE-110-01-G-DV is a 20-pole 2-row 1.27mm Single Beam Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The FLE series socket strip is compatible with FFMD, FMTP, FTS, FTSH, FW-SM and FW-TH series connectors.
- Black colour
- 2A Current rating
- 15mO Contact resistance
- Lead-free solderable
- Low cost Tiger Beam™ contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |