PDP SEO Portlet

FFTP-13-D-08.77-01-N-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 8.77 ", 223 mm, 1.27 mm"

Manufacturer:Samtec
Avnet Manufacturer Part #: FFTP-13-D-08.77-01-N-R
Secondary Manufacturer Part#: FFTP-13-D-08.77-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FFTP-13-D-08.77-01-N-R is a 8.77-inch 26-way TIGER EYE™ twisted-pair Ribbon Cable Assembly with an IDC receptacle connector on each end. The cable comes with the 30AWG 7/38 tinned twisted pair conductors with a PVC insulator. The connectors feature BeCu contacts and a PBT insulation. It mates with FTS, FTSH, EHF and SHF.

  • Standard notch polarization
  • Reverse connector
  • 15mO Contact resistance

Technical Attributes

Find Similar Parts

Description Value
0.222 m
Beryllium Copper
Gold
Receptacle-Receptacle
Tin
-40 to 105 °C
IDT-IDT
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.61
100+
$15.3628
250+
$13.73248
500+
$11.13924
1000+
$9.5