FFSD-25-D-05.25-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Ways, 5.25 ", 133.4 mm, 1.27 mm"
- RoHS 10 Compliant
- Tariff Charges
- .050" (1.27 mm) pitch
- All common pin counts from 3 to 25
- High-reliability Tiger Eye contacts
- Mating shrouded terminal strips and ejector headers
- Optional strain relief
- Polarization key
- Wide variety of wiring options including reverses, daisy chains, etc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.133 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Tin | ||
| -40 to 105 °C | ||
| IDT-IDT | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |