FFSD-04-01
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 8 Contacts, Cable Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: FFSD-04-01
Secondary Manufacturer Part#: FFSD-04-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| 3.05 mm | ||
| 9.27 x 3.05 x 5.08 mm | ||
| 5.08 mm | ||
| 9.27 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |