FFMD-25-T-15.00-01-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.38 m | ||
| Flat | ||
| 26POS IDC Connector to 26POS IDC Connector | ||
| Beryllium Copper | ||
| Tin | ||
| Plug-Receptacle | ||
| Tin | ||
| -40 to 105 °C | ||
| IDT-IDT | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |