FFMD-25-D-60.00-01
Ribbon Cable, IDC Plug to IDC Plug, 50 Ways, 5 ft, 1.5 m, 1.27 mm, Tiger Eye FFMD
- RoHS 10 Compliant
- Tariff Charges
- 050" (1.27 mm) pitch
- All common pin counts from 3 to 25
- Optional strain relief
- Wide variety of wiring options including reverses, daisy chains, etc.
- Double ended with termination to socket strip available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.52 m | ||
| Flat | ||
| 26POS IDC Connector to 26POS IDC Connector | ||
| Beryllium Copper | ||
| Tin | ||
| Plug-Plug | ||
| Tin | ||
| -40 to 105 °C | ||
| IDT-IDT | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |