FCF8-30-01-L-03.00-S
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: FCF8-30-01-L-03.00-S
Secondary Manufacturer Part#: FCF8-30-01-L-03.00-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.076 m | ||
| Micro Discrete Coax Cable | ||
| 30POS High Speed Connector to 30POS High Speed Connector | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| Matte Tin over Nickel | ||
| -55 to 125 °C | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |