FCF8-10-01-L-48.00-S
RF / Coaxial Cable Assembly, 48 ", 1.2 m, Flat, Coaxial, Plug, Plug, FCF8 Series"
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: FCF8-10-01-L-48.00-S
Secondary Manufacturer Part#: FCF8-10-01-L-48.00-S
- RoHS 10 Compliant
- Tariff Charges
The FCF8 series from Samtec are 0.0315" (0.80mm) pitch high-speed cost effective micro coax cable assemblies. These cable assemblies mates with FCS8 series 0.80mm high-speed cost effective micro coax cable, PCB receptacles."
- UL E111594 recognized
- 38AWG micro coax cable
- Single row design up to 30 positions
- 50 ohm single ended signal routing
- Any cable length up to 1meter
- Nylon overmould and phosphor bronze terminal
- 10µ" (0.25µm) gold plating on contact, matte tin plating on tail
- Current rating is 1.8A per pin (1 pin powered per row)
- Operating temperature range from -25°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 in | ||
| 1.2 m | ||
| Flat, Coaxial | ||
| Plug | ||
| Plug | ||
| 50 Ohm | ||
| Blue | ||
| FCF8 Series | ||
| To Be Advised |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |