PDP SEO Portlet

FCF8-10-01-L-11.00-S

RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 11 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: FCF8-10-01-L-11.00-S
Secondary Manufacturer Part#: FCF8-10-01-L-11.00-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCF8 series from Samtec are 0.0315" (0.80mm) pitch high-speed cost effective micro coax cable assemblies. These cable assemblies mates with FCS8 series 0.80mm high-speed cost effective micro coax cable, PCB receptacles."

  • UL E111594 recognized
  • 38AWG micro coax cable
  • Single row design up to 30 positions
  • 50 ohm single ended signal routing
  • Any cable length up to 1meter
  • Nylon overmould and phosphor bronze terminal
  • 10µ" (0.25µm) gold plating on contact, matte tin plating on tail
  • Current rating is 1.8A per pin (1 pin powered per row)
  • Operating temperature range from -25°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.99259
100+
$20.89086
250+
$19.80482
500+
$18.05389
750+
$16.21667