FCF-135-02-L-D-01-RA-SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 2 | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 47.08 mm | ||
| 62.59 x 47.08 x 6.35 mm | ||
| 6.35 mm | ||
| 62.59 mm | ||
| Solder | ||
| PCMCIA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |