FC1-16-L2-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 105 °C | ||
| 1.0000 mm | ||
| 6.35 mm | ||
| 18.33 x 6.35 x 2.77 mm | ||
| 2.77 mm | ||
| 18.33 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |