PDP SEO Portlet

EW-50-12-L-S-481

Board Stackers & Spacers, Pin Header, 12.22 mm, 50 Contacts, Solder, 1 Rows, 2.54 mm, EW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: EW-50-12-L-S-481
Secondary Manufacturer Part#: EW-50-12-L-S-481
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EW-50-12-L-S-481 is a EW series, single row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with fixed tail length (8.38mm/0.330"). Suitable for elevated board stacking applications."

  • Pin header contact type
  • 50 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 12.22mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ"(0.25µm) gold on contact area of longer tail and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
50
1
EW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.28612
500+
$3.22683
1000+
$2.96265
2500+
$2.39162
5000+
$1.79405