PDP SEO Portlet

EW-10-09-S-D-300

Stacking Board Connector, EW Series, 20 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: EW-10-09-S-D-300
Secondary Manufacturer Part#: EW-10-09-S-D-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Elevated board stacking applications
  • Contact System: .025" (0.635 mm) square post
  • Orientation: Vertical
  • Pitch: .100"" (2.54 mm)
  • Special Features: Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
  • Termination: Through-hole
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
20 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.3516
500+
$2.30286
1000+
$2.14654
2500+
$1.75514
5000+
$1.32