EW-07-09-T-D-500
Stacking Board Connector, EW Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: EW-07-09-T-D-500
Secondary Manufacturer Part#: EW-07-09-T-D-500
- RoHS 10 Compliant
- Tariff Charges
- Elevated board stacking applications
- Contact System: .025" (0.635 mm) square post
- Orientation: Vertical
- Pitch: .100"" (2.54 mm)
- Special Features: Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
- Termination: Through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 20 POS | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |