PDP SEO Portlet

EW-06-13-F-D-750

Board Stackers & Spacers, Pin Header, 19.05 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, EW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: EW-06-13-F-D-750
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EW-06-13-F-D-750 is a EW series, dual row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with fixed tail length (8.38mm/0.330"). Suitable for elevated board stacking applications.

  • Pin header contact type
  • 12 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 19.05mm stack height
  • Phosphor bronze contact material
  • Plating: gold flash on contact and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
2 Rows
Solder
EW Series
19.05 mm
12 Contacts
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.9206
1+
$1.9206
1000+
$0.91802
2000+
$0.81446
5000+
$0.65748
10000+
$0.49286
SubTotal:
$1.92