ETMM-120-02-L-D-RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, ETMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 8.35 mm | ||
| 49.97 x 8.35 x 6.54 mm | ||
| 6.54 mm | ||
| 49.97 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |