ETMM-105-02-S-D-TH-LC
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, ETTM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: ETMM-105-02-S-D-TH-LC
Secondary Manufacturer Part#: ETMM-105-02-S-D-TH-LC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Board-to-Board, Wire-to-Board | ||
| PCB Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| 2 mm | ||
| ETTM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |