ET60S-D02-3-08-000-L-R1-S
Conn Power Socket Strip SKT 2Power/24Signal 5.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port
Manufacturer:Samtec
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: ET60S-D02-3-08-000-L-R1-S
Secondary Manufacturer Part#: ET60S-D02-3-08-000-L-R1-S
- RoHS 10 Compliant
- Tariff Charges
- 60 A per power blade
- Vertical and right-angle orientations
- 100 (2.54 mm) pitch signal; .217" (5.50 mm) pitch power
- 0 or 24 signal contacts
- Up to 12 DC power positions
- Rugged low profile design
- Optional press fit tails
- Dual sourced by Molex
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |