PDP SEO Portlet

ESW-130-13-G-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 60 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ESW-130-13-G-D
Secondary Manufacturer Part#: ESW-130-13-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • Elevated single and double row up to 72 pins
  • Special Features: Standard and low insertion force contacts with standard solder tails
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Socket Strip
Phosphor Bronze
Gold Plated Contacts
Solder
60
2
2.54 mm
ESW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.6127
100+
$8.05366
500+
$7.32289
1000+
$6.02635
2000+
$4.45833