ESW-116-13-G-D-LL
Board Stackers & Spacers, Socket Strip, 11.05 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESW-116-13-G-D-LL
Secondary Manufacturer Part#: ESW-116-13-G-D-LL
- RoHS 10 Compliant
- Tariff Charges
ESW-116-13-G-D-LL is an ESW series, dual row, 2.54mm (0.100") pitch, elevated socket strip. Mates with TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH, HTSS series."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 32 | ||
| 2 | ||
| ESW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |