ESW-113-33-L-D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 4.95 mm | ||
| 33.53 x 4.95 x 16.13 mm | ||
| 16.13 mm | ||
| 33.53 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |