PDP SEO Portlet

ESW-110-59-G-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESW-110-59-G-D
Secondary Manufacturer Part#: ESW-110-59-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • Elevated single and double row up to 72 pins
  • Special Features: Standard and low insertion force contacts with standard solder tails
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
30 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.0666
500+
$3.38194
1000+
$3.1137
2500+
$2.51321
5000+
$1.83333