ESW-110-44-H-D
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 4.95 mm | ||
| 25.91 x 4.95 x 18.67 mm | ||
| 18.67 mm | ||
| 25.91 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |