PDP SEO Portlet

ESW-109-33-S-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 18 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ESW-109-33-S-D
Secondary Manufacturer Part#: ESW-109-33-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • Elevated single and double row up to 72 pins
  • Special Features: Standard and low insertion force contacts with standard solder tails
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Socket Strip
Phosphor Bronze
Gold Plated Contacts
Solder
18
2
2.54 mm
ESW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.2075
500+
$2.76951
1000+
$2.51687
2500+
$2.07186
5000+
$1.54048