PDP SEO Portlet

ESW-108-58-G-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ESW-108-58-G-S
Secondary Manufacturer Part#: ESW-108-58-G-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • Elevated single and double row up to 72 pins
  • Special Features: Standard and low insertion force contacts with standard solder tails
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
30 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0195
1000+
$1.55309
2000+
$1.40488
5000+
$1.15879
10000+
$0.86145