ESW-107-34-S-D
Board Stackers & Spacers, Socket Strip, 2.54 mm, 14 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ESW-107-34-S-D
Secondary Manufacturer Part#: ESW-107-34-S-D
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Elevated single and double row up to 72 pins
- Special Features: Standard and low insertion force contacts with standard solder tails
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Socket Strip | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 14 | ||
| 2 | ||
| 2.54 mm | ||
| ESW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |