PDP SEO Portlet

ESS-102-TT-03

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: ESS-102-TT-03
Secondary Manufacturer Part#: ESS-102-TT-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • Elevated single row to 32 positions
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Beryllium Copper
Tin
Solder
Receptacle
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5782
1000+
$0.23595
2000+
$0.21043
5000+
$0.16236
85696+
$0.16032