PDP SEO Portlet

ESQT-140-03-F-D-350

Stacking Board Connector, Elevated Strip, ESQT, 80 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQT-140-03-F-D-350
Secondary Manufacturer Part#: ESQT-140-03-F-D-350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.2606
100+
$7.86089
250+
$6.35965
500+
$4.87427
1000+
$3.73125