PDP SEO Portlet

ESQT-130-03-H-Q-368

Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole

Manufacturer:Samtec
Avnet Manufacturer Part #: ESQT-130-03-H-Q-368
Secondary Manufacturer Part#: ESQT-130-03-H-Q-368
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  114
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.4668
100+
$30.33376
250+
$25.1044
500+
$19.51975
918+
$15.29268